MCP621ST-E/OT Microchip, Operational Amplifier, 20 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 598-521
- Mfr. Part No.:
- MCP621ST-E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£3,990.00
(exc. VAT)
£4,800.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £1.33 | £3,990.00 |
*price indicative
- RS Stock No.:
- 598-521
- Mfr. Part No.:
- MCP621ST-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 5 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 200 μV | |
| Slew Rate | 10V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Series | MCP621 | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Output Current | 70mA | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Input Offset Current | ±10 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 5 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 200 μV | ||
Slew Rate 10V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Series MCP621 | ||
Length 2.9mm | ||
Height 1.45mm | ||
Output Current 70mA | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Input Offset Current ±10 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier is expertly designed for enhanced performance and versatility in various applications. It embodies a low-power and high-speed architecture, ensuring efficiency and responsiveness in signal processing tasks. Whether utilised in battery-powered devices or for high-precision signal conditioning, this product offers a remarkable balance between speed and power consumption. Its robust design ensures a stable performance across a range of operating conditions, making it a reliable choice for engineers and hobbyists alike. With a focus on delivering superior accuracy and reliability, this operational amplifier sets a benchmark for quality in the industry.
Low supply current enhances battery life in portable devices
Wide bandwidth enables high speed applications with minimal distortion
Single supply operation simplifies circuit design and reduces component count
High input impedance prevents loading on signal sources for accurate measurements
Rail to rail output provides maximum dynamic range for signal amplification
Related links
- MCP621ST-E/OTVAO Microchip 20 MHz, 5-Pin 5.5V SOT-23
- Microchip 3.5 MHz, 5-Pin 5.5V SOT-23
- Microchip 5 MHz, 5-Pin 5.5V SOT-23
- Microchip 1 MHz, 5-Pin 5.5V SOT-23
- MCP60811T-E/OT Microchip 25 MHz, 5-Pin 5.5V SOT-23
- MCP60821T-E/OT Microchip 25 MHz, 5-Pin 5.5V SOT-23
- MCP6021T-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23
- MCP6V81T-E/OT Microchip 5 MHz, 5-Pin 5.5V SOT-23
