MCP602-E/P Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz, 2.7 V, 8-Pin PDIP
- RS Stock No.:
- 598-814
- Mfr. Part No.:
- MCP602-E/P
- Brand:
- Microchip
Subtotal (1 box of 540 units)*
£295.38
(exc. VAT)
£354.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 540 + | £0.547 | £295.38 |
*price indicative
- RS Stock No.:
- 598-814
- Mfr. Part No.:
- MCP602-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier presents a perfect blend of precision and efficiency, making it an ideal choice for a multitude of applications. With its dual-channel configuration, the device ensures high performance in both industrial and consumer electronics. It features low power consumption without compromising on speed or quality, reflecting the modern engineer's need for sustainability. The product's built-in noise reduction capabilities provide clean and reliable signal processing, which is invaluable in sensitive circuits. Designed with versatility in mind, it suits a wide range of tasks, from audio equipment to signal conditioning, ensuring it meets the rigorous demands of todays electronic designs. This exceptional component exemplifies innovation, providing engineers with the reliability they need for advanced technological solutions.
Dual channel design enhances flexibility in circuit configurations
Low power consumption aids in extending battery life in portable applications
Wide bandwidth facilitates high speed signal processing
Built in noise reduction improves signal integrity
Compatible with a variety of analogue designs enhancing its usability
Low power consumption aids in extending battery life in portable applications
Wide bandwidth facilitates high speed signal processing
Built in noise reduction improves signal integrity
Compatible with a variety of analogue designs enhancing its usability
Related links
- MCP6291-E/P Microchip Op Amp 10MHz 10 MHz, 8-Pin PDIP
- MCP6021-E/P Microchip Op Amp 10MHz 10 MHz 8-Pin PDIP
- MCP6024-E/P Microchip Op Amp 10MHz 14-Pin PDIP
- MCP6241-E/P Microchip Op Amp 550kHz 550 kHz 8-Pin PDIP
- MCP6232-E/P Microchip Op Amp 300kHz 300 kHz 8-Pin PDIP
- MCP601T-I/SN Microchip Op Amp 2.8MHz 8-Pin SOIC
- MCP617-I/P Microchip Op Amp 190kHz 8-Pin PDIP
- MAX4132ESA+ Maxim Integrated Op Amp 10MHz 8-Pin SOIC
