MCP6241-E/P Microchip, Operational Amplifier, Op Amp, RRIO, 550kHz 550 kHz, 1.8 V, 8-Pin PDIP

Subtotal (1 box of 1140 units)*

£314.64

(exc. VAT)

£377.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1140 +£0.276£314.64

*price indicative

RS Stock No.:
598-051
Mfr. Part No.:
MCP6241-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

1.8 V

Typical Gain Bandwidth Product

550kHz

Maximum Operating Frequency

550 kHz

Rail to Rail

Rail to Rail Input/Output

COO (Country of Origin):
TH
The Microchip Operational Amplifier is engineered to deliver superior performance across a variety of applications. With a focus on versatility and efficiency, it is ideal for both industrial and consumer electronics. Designed to operate flawlessly in environments with constrained power budgets, this component guarantees reliability without compromising on quality. Its low power consumption ensures that your circuits remain energy-efficient, making it suitable for both battery-operated and mains-powered devices. By integrating this advanced amplifier into your projects, you unlock the potential for enhanced audio performance and precision signal processing.

Offers rail to rail output maximising output voltage range
Features low quiescent current for enhanced energy efficiency
Delivers high speed operation with minimal distortion
Includes a wide supply voltage range for flexibility in designs
Supports a broad temperature range which ensuring reliability in varied conditions
Incorporates integrated protection features for circuit stability

Related links