MCP6052T-E/SN Microchip, Operational Amplifier, Op Amp, RRIO 300 kHz, 1.8 V, 8-Pin SOIC
- RS Stock No.:
- 598-701
- Mfr. Part No.:
- MCP6052T-E/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£2,649.90
(exc. VAT)
£3,181.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £0.803 | £2,649.90 |
*price indicative
- RS Stock No.:
- 598-701
- Mfr. Part No.:
- MCP6052T-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 V | |
| Maximum Operating Frequency | 300 kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 V | ||
Maximum Operating Frequency 300 kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier offers exceptional performance in a compact package, making it ideal for various applications such as signal processing, audio equipment, and sensor interfacing. With its low power consumption and wide supply voltage range, this amplifier delivers reliability and efficiency, even in the most demanding environments. The devices precision and stability ensure that your circuits maintain optimal performance, while the minimal offset voltage ensures accuracy in your applications. Its versatile nature allows for seamless integration into a range of projects, enabling engineers to innovate without limitations.
Offers low power consumption for energy efficient designs
Delivers a wide supply voltage range for versatile applications
Ensures high precision with minimal offset voltage
Features a compact design saving valuable board space
Provides excellent stability to maintain circuit performance
Supports seamless integration in various projects and designs
Delivers a wide supply voltage range for versatile applications
Ensures high precision with minimal offset voltage
Features a compact design saving valuable board space
Provides excellent stability to maintain circuit performance
Supports seamless integration in various projects and designs
Related links
- MCP6232T-E/SN Microchip Op Amp 300kHz 300 kHz 8-Pin SOIC
- MCP6234T-E/SL Microchip Op Amp 300kHz 300 kHz 14-Pin SOIC
- MCP6241T-E/SN Microchip Op Amp 550kHz 550 kHz 8-Pin SOIC
- MCP6031-E/SN Microchip Op Amp 10kHz 10 kHz 8-Pin SOIC
- MCP6032T-E/SN Microchip Op Amp 10kHz 10 kHz 8-Pin SOIC
- MCP6232T-E/MNY Microchip Op Amp 300kHz 300 kHz 8-Pin TDFN
- MCP6232-E/P Microchip Op Amp 300kHz 300 kHz 8-Pin PDIP
- MCP6234-E/ST Microchip Op Amp 300kHz 300 kHz 14-Pin TSSOP
