MCP6232-E/P Microchip, Operational Amplifier, Op Amp, RRIO, 300kHz 300 kHz, 1.8 V, 8-Pin PDIP
- RS Stock No.:
- 598-683
- Mfr. Part No.:
- MCP6232-E/P
- Brand:
- Microchip
Subtotal (1 box of 840 units)*
£303.24
(exc. VAT)
£363.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 840 + | £0.361 | £303.24 |
*price indicative
- RS Stock No.:
- 598-683
- Mfr. Part No.:
- MCP6232-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 V | |
| Typical Gain Bandwidth Product | 300kHz | |
| Maximum Operating Frequency | 300 kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 V | ||
Typical Gain Bandwidth Product 300kHz | ||
Maximum Operating Frequency 300 kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed to enhance performance in a wide range of applications. With a low power consumption and precision features, this device ensures optimal functionality even in challenging conditions. Ideal for both industrial and consumer electronics, its integrated design simplifies circuit implementation, making it an invaluable asset for engineers and hobbyists alike. Its robust specifications allow for superior signal integrity, catering perfectly to high-precision applications. Built to last, this operational amplifier embodies reliability and efficiency, ensuring you can trust it in critical tasks.
Low input offset voltage for enhanced accuracy in applications
Built with low noise characteristics for clear signal processing
Wide supply voltage range ensuring compatibility with various circuits
High gain bandwidth product facilitating faster signal response
Designed for single supply operation simplifying PCB layouts
Rail to rail output enables maximum output swing
Available in compact packages supporting space constrained designs
Built with low noise characteristics for clear signal processing
Wide supply voltage range ensuring compatibility with various circuits
High gain bandwidth product facilitating faster signal response
Designed for single supply operation simplifying PCB layouts
Rail to rail output enables maximum output swing
Available in compact packages supporting space constrained designs
Related links
- MCP6232T-E/MNY Microchip Op Amp 300kHz 300 kHz 8-Pin TDFN
- MCP6234-E/ST Microchip Op Amp 300kHz 300 kHz 14-Pin TSSOP
- MCP6232T-E/SN Microchip Op Amp 300kHz 300 kHz 8-Pin SOIC
- MCP6234T-E/SL Microchip Op Amp 300kHz 300 kHz 14-Pin SOIC
- MCP6241-E/P Microchip Op Amp 550kHz 550 kHz 8-Pin PDIP
- MCP6052T-E/SN Microchip Op Amp 1.8 V, 8-Pin SOIC
- MCP6291-E/P Microchip Op Amp 10MHz 10 MHz, 8-Pin PDIP
- MCP602-E/P Microchip Op Amp 10MHz 8-Pin PDIP
