MCP6291-E/P Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 8-Pin PDIP

Subtotal (1 box of 480 units)*

£296.16

(exc. VAT)

£355.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
480 +£0.617£296.16

*price indicative

RS Stock No.:
598-493
Mfr. Part No.:
MCP6291-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Maximum Operating Frequency

10 MHz

Rail to Rail

Rail to Rail Input/Output

COO (Country of Origin):
TH
The Microchip Operational amplifier designed to deliver high performance while maintaining low power consumption. Featuring a unique blend of speed and stability, this op-amp is ideal for a wide variety of applications, including audio processing, instrumentation, and signal conditioning. With its low noise characteristics and high slew rate, it ensures precise signal amplification, enhancing the quality of output in sensitive circuits. The device’s smaller footprint enables integration into compact system designs without compromising functionality.

Delivers high performance in demanding applications
Designed for low power consumption increasing battery life
Offers excellent noise performance for clean signal processing
Features a high slew rate for fast signal response
Compact design enables integration into limited spaces
Wide supply voltage range accommodates diverse circuit requirements

Related links