MCP6293T-E/CH Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 6-Pin SOT-23
- RS Stock No.:
- 598-912
- Mfr. Part No.:
- MCP6293T-E/CH
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£1,431.00
(exc. VAT)
£1,716.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.477 | £1,431.00 |
*price indicative
- RS Stock No.:
- 598-912
- Mfr. Part No.:
- MCP6293T-E/CH
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 6 | |
| Typical Gain Bandwidth Product | 10MHz | |
| Maximum Operating Frequency | 10 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Gain Bandwidth Product 10MHz | ||
Maximum Operating Frequency 10 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier from microchip is designed to deliver exceptional performance and efficiency in a compact package. With a focus on low power consumption and high accuracy, this component is ideal for battery-powered devices and portable applications. Its rail to rail output and input capabilities allow for maximum signal utilisation, ensuring that the amplifier performs flawlessly even in demanding environments. Suitable for a myriad of applications, including audio systems, sensor signal conditioning, and data acquisition, this operational amplifier is engineered for both reliability and versatility. The industry-standard package ensures ease of integration into existing designs, making it a superb choice for engineers seeking to enhance their circuits with minimal effort.
Low power consumption enhances battery life in portable devices
Rail to rail input and output for maximised dynamic range
High slew rate provides fast response times for quick accurate signal processing
Temperature compensated for reliable operation in varying environments
Compact package design allows for efficient use of space in circuit layouts
High input impedance minimises loading effects on sensor circuits
Low noise performance ensures clean signal amplification
Rail to rail input and output for maximised dynamic range
High slew rate provides fast response times for quick accurate signal processing
Temperature compensated for reliable operation in varying environments
Compact package design allows for efficient use of space in circuit layouts
High input impedance minimises loading effects on sensor circuits
Low noise performance ensures clean signal amplification
Related links
- MCP6021RT-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT-23
- MCP60721T-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT - 23
- MCP60711T-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT - 23
- MCP6291-E/P Microchip Op Amp 10MHz 10 MHz, 8-Pin PDIP
- MCP6022T-E/SN Microchip Op Amp 10MHz 10 MHz, 8-Pin SOIC
- MCP6L92T-E/SN Microchip Op Amp 10MHz 10 MHz, 8-Pin SOIC
- MCP6L94T-E/SL Microchip Op Amp 10MHz 10 MHz, 14-Pin SOIC
- MCP6024T-E/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
