MCP60711T-E/OT Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.2 → 5.5 V, 5-Pin SOT - 23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
302-607
Mfr. Part No.:
MCP60711T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT - 23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.2 → 5.5 V

Typical Gain Bandwidth Product

10MHz

Maximum Operating Frequency

10 MHz

Rail to Rail

Rail to Rail Input/Output

The Microchip Precision Op Amps operate on a power supply voltage between 2.2V and 5.5V. The input offset voltage is trimmed to provide superior performance. On-chip EMI filters provide enhanced protection against electromagnetic interference.

10 MHz Gain Bandwidth Product
15 V per us Typical Slew Rate
Typical Quiescent Current is 720 uA
Enhanced EMI Protection
The Extended Temperature Range is -40 degree C to 125 degree C
5 lead Plastic Small Outline Transistor

Related links