MCP60811UT-E/LTY Microchip, Operational Amplifier, Op Amp, RRIO, 25MHz 25 MHz, 2.2 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 302-605
- Mfr. Part No.:
- MCP60811UT-E/LTY
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 302-605
- Mfr. Part No.:
- MCP60811UT-E/LTY
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.2 → 5.5 V | |
| Typical Gain Bandwidth Product | 25MHz | |
| Maximum Operating Frequency | 25 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.2 → 5.5 V | ||
Typical Gain Bandwidth Product 25MHz | ||
Maximum Operating Frequency 25 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The Microchip Precision Op Amps operate on a power supply voltage between 2.2V and 5.5V. The input offset voltage is trimmed to provide superior performance. On-chip EMI filters provide enhanced protection against electromagnetic interference.
25 MHz Gain Bandwidth Product
30 V per us Typical Slew Rate
Typical Quiescent Current is 2.5 mA
Enhanced EMI Protection
The Extended Temperature Range is -40 degree C to 125 degree C
5 lead Plastic Small Outline Transistor
Nickel Palladium Gold Manufacturing Designator
30 V per us Typical Slew Rate
Typical Quiescent Current is 2.5 mA
Enhanced EMI Protection
The Extended Temperature Range is -40 degree C to 125 degree C
5 lead Plastic Small Outline Transistor
Nickel Palladium Gold Manufacturing Designator
Related links
- MCP60721UT-E/LTY Microchip Op Amp 10MHz 10 MHz 5-Pin SC-70
- MCP60711UT-E/LTY Microchip Op Amp 10MHz 10 MHz 5-Pin SC-70
- MCP60811T-E/OT Microchip Op Amp 25MHz 25 MHz 5-Pin SOT - 23
- MCP60721T-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT - 23
- MCP60711T-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT - 23
- OPA378AIDCKT Texas Instruments Op Amp 900kHz 1 kHz 5-Pin SC-70
- MCP6V66UT-E/LTY Microchip 1 MHz, 5-Pin SC-70
- Microchip 1 MHz, 5-Pin 5.5 V SC-70
