MCP6V66UT-E/LTY Microchip, Operational Amplifier, 1 MHz, 5-Pin SC-70
- RS Stock No.:
- 599-026
- Mfr. Part No.:
- MCP6V66UT-E/LTY
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£2,160.00
(exc. VAT)
£2,580.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.72 | £2,160.00 |
*price indicative
- RS Stock No.:
- 599-026
- Mfr. Part No.:
- MCP6V66UT-E/LTY
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier designed to operate within a wide range of applications, it is especially suited for precision signal processing tasks. The op-amp boasts a unique architecture that allows it to maintain a superb bandwidth while ensuring a low distortion level, making it ideal for audio and instrumentation projects. Its low noise characteristics and high slew rate enable clear signal capture even under demanding conditions. With a compact form factor, it seamlessly integrates into various designs, offering both flexibility and reliability. Easy to use, it enhances the overall performance of any electronic circuit, providing engineers and developers with a trustworthy solution to their amplification needs.
Optimised for low voltage operation to enhance battery life
High slew rate for rapid response to signal changes
Exceptional low noise level for clearer signal integrity
Compact package allows for easy integration into space constrained designs
Reliable performance in a wide range of temperature conditions
Ideal for audio instrumentation and communication applications
Related links
- MCP6V61UT-E/LTY Microchip Op Amp 1MHz, 5-Pin SC-70
- MCP60821UT-E/LTY Microchip Op Amp 25MHz 25 MHz, 5-Pin SC-70
- MCP6V76UT-E/LTY Microchip Op Amp 2MHz, 5-Pin SC-70
- MCP6V71UT-E/LTY Microchip Op Amp 2MHz, 5-Pin SC-70
- MCP6V81UT-E/LTY Microchip Op Amp 5MHz, 5-Pin SC-70
- MCP60811UT-E/LTY Microchip Op Amp 25MHz 25 MHz 5-Pin SC-70
- MCP60721UT-E/LTY Microchip Op Amp 10MHz 10 MHz 5-Pin SC-70
- MCP60711UT-E/LTY Microchip Op Amp 10MHz 10 MHz 5-Pin SC-70
