MCP60821UT-E/LTY Microchip, Operational Amplifier, 25 MHz, 5-Pin 5.5V SC-70

Subtotal (1 reel of 3000 units)*

£3,540.00

(exc. VAT)

£4,260.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£1.18£3,540.00

*price indicative

RS Stock No.:
599-019
Mfr. Part No.:
MCP60821UT-E/LTY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SC-70

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

25MHz

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

5.5V

Slew Rate

30V/μs

Input Bias Current

20 pA

Vos - Input Offset Voltage

50 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Width

3.9mm

Series

MCP60821

Height

1.45mm

Output Current

30mA

Automotive Standard

No

Input Offset Current

20 pA

The Microchip Operational Amplifier which excels in precision applications. This versatile device is designed to operate in a single-supply configuration, making it ideal for battery-powered devices or other space-constrained environments. With a low voltage operation range, it ensures efficient performance while maintaining signal integrity even in the most demanding conditions. The amplifier features a rail to rail output capability, which aids in maximizing the dynamic range while providing increased versatility across a range of applications. Engineered for both stability and robustness, this op-amp guarantees consistent performance, making it suitable for both consumer and industrial uses. Its compact design also facilitates easy integration into various circuit designs, catering to both novice enthusiasts and professional engineers alike.

Delivers high precision with minimal offset errors

Supports rail to rail output for enhanced signal exploitation

Operates efficiently at low power ideal for portable applications

Designed to maintain stability across a wide frequency range

Offers easy integration into various board layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy