MCP6V61UT-E/LTY Microchip, Operational Amplifier, 1 MHz, 5-Pin 5.5 V SC-70
- RS Stock No.:
- 598-365
- Mfr. Part No.:
- MCP6V61UT-E/LTY
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£2,808.00
(exc. VAT)
£3,369.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.936 | £2,808.00 |
*price indicative
- RS Stock No.:
- 598-365
- Mfr. Part No.:
- MCP6V61UT-E/LTY
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Slew Rate | 0.45V/μs | |
| Vos - Input Offset Voltage | 8 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 50 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 2.25mm | |
| Series | MCP6V61 | |
| Width | 2.4 mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | +200 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Slew Rate 0.45V/μs | ||
Vos - Input Offset Voltage 8 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 50 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 2.25mm | ||
Series MCP6V61 | ||
Width 2.4 mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current +200 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier is engineered for various applications requiring high performance and low power consumption. With its remarkable ability to operate within a wide range of supply voltages, it ensures flexibility in design and implementation. The device is exceptionally linear and offers excellent temperature stability, making it ideal for applications that demand high accuracy and reliability. Designed to enhance user experience, it features a compact form factor that simplifies integration in both consumer and industrial products. This operational amplifier stands out for its low noise characteristics, providing clear and stable signal amplification needed for sensitive electronic circuits.
Provides high precision for accurate signal processing
Delivers low power consumption extending battery life in portable devices
Operates over a wide temperature range for reliability in various environments
Compact design allows for easy integration into space constrained applications
Includes low noise operation which ensuring high quality signal performance
Related links
- MCP6V66UT-E/LTY Microchip Op Amp 1MHz, 5-Pin SC-70
- MCP6V76UT-E/LTY Microchip Op Amp 2MHz, 5-Pin SC-70
- MCP6V71UT-E/LTY Microchip Op Amp 2MHz, 5-Pin SC-70
- MCP6V81UT-E/LTY Microchip Op Amp 5MHz, 5-Pin SC-70
- MCP60821UT-E/LTY Microchip Op Amp 25MHz 25 MHz, 5-Pin SC-70
- MCP60811UT-E/LTY Microchip Op Amp 25MHz 25 MHz 5-Pin SC-70
- MCP60721UT-E/LTY Microchip Op Amp 10MHz 10 MHz 5-Pin SC-70
- MCP60711UT-E/LTY Microchip Op Amp 10MHz 10 MHz 5-Pin SC-70
