MCP6024T-I/ST Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

£4,900.00

(exc. VAT)

£5,875.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£1.96£4,900.00

*price indicative

RS Stock No.:
599-098
Mfr. Part No.:
MCP6024T-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Input Bias Current

1 pA

Vos - Input Offset Voltage

500 μV

Slew Rate

7.0V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6024

Height

1.45mm

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

The Microchip Quad operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. Its uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail to rail output swing. Its operates with a single supply voltage that can be as low as 2.5 V, while drawing less than 1.35 mA of quiescent current per amplifier.

Trimmed for Low Offset Voltage

10MHz Gain Bandwidth Product

Rail to Rail Input/output

Unity Gain Stable

Specified over the Extended Temperature Range

Small 14 pin TSSOP Package

AEC-Q100 Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy