MCP6021-E/P Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5 V PDIP
- RS Stock No.:
- 598-240
- Mfr. Part No.:
- MCP6021-E/P
- Brand:
- Microchip
Subtotal (1 box of 360 units)*
£345.60
(exc. VAT)
£414.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 360 + | £0.96 | £345.60 |
*price indicative
- RS Stock No.:
- 598-240
- Mfr. Part No.:
- MCP6021-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | PDIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 500 μV | |
| Slew Rate | 7V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Series | 3306F | |
| Length | 0.60mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type PDIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 500 μV | ||
Slew Rate 7V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Series 3306F | ||
Length 0.60mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier designed to offer exceptional precision and versatility in various applications. With its ability to operate from a single supply, this device is perfect for battery-powered projects, as well as for more complex electronic systems. It stands out with low power consumption while maintaining excellent linearity and stability, making it an ideal choice for applications requiring high accuracy. The dual op-amp configuration not only saves space on your PCB but also enhances functionality, allowing for a variety of signal processing tasks.
Designed for low power applications without sacrificing performance
Dual operational amplifiers for enhanced functionality in compact designs
Wide voltage supply range enables flexibility in various circuit configurations
Low input bias current supports high impedance signal processing
Excellent common mode rejection ratio optimises signal integrity
High slew rate allows for rapid response to input signal changes
Related links
- MCP6021-E/SN Microchip Op Amp 10MHz 10 MHz 8-Pin SOIC
- MCP6024T-E/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
- MCP6024T-I/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
- MCP6022T-I/ST Microchip Op Amp 10MHz 10 MHz 8-Pin TSSOP
- MCP6022T-E/ST Microchip Op Amp 10MHz 10 MHz 8-Pin TSSOP
- MCP6022-E/ST Microchip Op Amp 10MHz 10 MHz 8-Pin TSSOP
- MCP6021RT-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT-23
- MCP6291-E/P Microchip Op Amp 10MHz 10 MHz, 8-Pin PDIP
