MCP6021-E/SN Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.5 V, 8-Pin SOIC
- RS Stock No.:
- 598-890
- Mfr. Part No.:
- MCP6021-E/SN
- Brand:
- Microchip
Subtotal (1 box of 400 units)*
£358.40
(exc. VAT)
£430.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | £0.896 | £358.40 |
*price indicative
- RS Stock No.:
- 598-890
- Mfr. Part No.:
- MCP6021-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Maximum Operating Frequency | 10 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Maximum Operating Frequency 10 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier is designed to deliver high performance in a compact, efficient form factor. With a dual op-amp configuration, it excels in a wide range of applications, including signal conditioning, filtering, and gain stages. The device offers a bandwidth of 1 MHz and a slew rate of 0.6 V/μs, making it ideal for high-frequency tasks. It operates from a single supply voltage, simplifying the design of power-sensitive electronic products. This op-amp not only provides a low input offset voltage but also boasts an impressive power supply rejection ratio, enhancing its adaptability in varied environments.
Dual op amp design optimises circuit design efficiency
Single supply operation streamlines power management
Enhanced bandwidth supports a broad frequency range
Compact form factor saves valuable board space
Low input offset voltage improves signal accuracy
High power supply rejection ratio ensures stable operation
Versatile application potential in diverse electronic projects
Low noise performance minimises signal interference
Single supply operation streamlines power management
Enhanced bandwidth supports a broad frequency range
Compact form factor saves valuable board space
Low input offset voltage improves signal accuracy
High power supply rejection ratio ensures stable operation
Versatile application potential in diverse electronic projects
Low noise performance minimises signal interference
Related links
- MCP6021-E/P Microchip Op Amp 10MHz 10 MHz 8-Pin PDIP
- MCP6024T-E/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
- MCP6024T-I/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
- MCP6022T-I/ST Microchip Op Amp 10MHz 10 MHz 8-Pin TSSOP
- MCP6022T-E/ST Microchip Op Amp 10MHz 10 MHz 8-Pin TSSOP
- MCP6022-E/ST Microchip Op Amp 10MHz 10 MHz 8-Pin TSSOP
- MCP6021RT-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT-23
- MCP6022T-E/SN Microchip Op Amp 10MHz 10 MHz, 8-Pin SOIC
