MCP6022-E/ST Microchip, Operational Amplifier, Op Amp, RRIO, 10MHz 10 MHz, 2.5 V, 8-Pin TSSOP
- RS Stock No.:
- 598-581
- Mfr. Part No.:
- MCP6022-E/ST
- Brand:
- Microchip
Subtotal (1 box of 300 units)*
£338.70
(exc. VAT)
£406.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | £1.129 | £338.70 |
*price indicative
- RS Stock No.:
- 598-581
- Mfr. Part No.:
- MCP6022-E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | TSSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Maximum Operating Frequency | 10 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type TSSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Maximum Operating Frequency 10 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The Microchip Operational Amplifier is meticulously designed for a variety of applications, delivering exceptional performance with low noise and high precision. Its ability to operate from a single supply makes it an ideal choice for battery-powered devices. The device ensures stable operation under diverse conditions, providing consistent results across temperature variations. With a high common-mode range, this operational amplifier is suited for both low-voltage and standard signal processing. The compact form factor guarantees easy integration into compact designs, making it a preferred solution for engineers seeking reliability and efficiency.
Offers low input offset voltage for precise signal amplification
Supports rail to rail output for maximised voltage swing
Features low power consumption enhancing battery life in portable applications
Possesses excellent EMI immunity for dependable performance in noisy environments
Designed for low distortion which ensuring high fidelity in audio applications
Allows for a wide frequency response ideal for diverse signal processing tasks
Supports rail to rail output for maximised voltage swing
Features low power consumption enhancing battery life in portable applications
Possesses excellent EMI immunity for dependable performance in noisy environments
Designed for low distortion which ensuring high fidelity in audio applications
Allows for a wide frequency response ideal for diverse signal processing tasks
Related links
- MCP6024T-E/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
- MCP6022T-E/ST Microchip Op Amp 10MHz 10 MHz 8-Pin TSSOP
- MCP6022T-I/ST Microchip Op Amp 10MHz 10 MHz 8-Pin TSSOP
- MCP6024T-I/ST Microchip Op Amp 10MHz 10 MHz 14-Pin TSSOP
- MCP6L94T-E/ST Microchip Op Amp 10MHz 10 MHz, 14-Pin TSSOP
- MCP6021-E/SN Microchip Op Amp 10MHz 10 MHz 8-Pin SOIC
- MCP6021-E/P Microchip Op Amp 10MHz 10 MHz 8-Pin PDIP
- MCP6021RT-E/OT Microchip Op Amp 10MHz 10 MHz 5-Pin SOT-23
