MCP601T-I/SN Microchip, Operational Amplifier, 2.8 MHz, 8-Pin 6 V SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
599-177
Mfr. Part No.:
MCP601T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

2.8MHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

6V

Input Bias Current

1 pA

Vos - Input Offset Voltage

±0.7 mV

Minimum Operating Temperature

-40°C

Slew Rate

2.3V/μs

Maximum Operating Temperature

125°C

Height

1.45mm

Standards/Approvals

RoHS Certificate of Compliance

Width

3.9 mm

Series

MCP601

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

1 pA

COO (Country of Origin):
TH
The Microchip Precision Operational Amplifier from microchip is designed to deliver exceptional performance across a diverse range of applications. With a focus on low power consumption and high speed, this product is ideal for both audio and signal processing tasks. Its innovative design ensures robust operation with high input impedance and minimal noise, facilitating accurate signal amplification while preserving quality. The operational amplifier's compatibility with various power supply voltage ranges adds to its versatility, making it a popular choice among engineers and designers. With a compact package, this operational amplifier efficiently addresses the needs of modern electronic systems without compromising on reliability or efficiency.

Provides low distortion for high fidelity audio applications

Offers a wide supply voltage range enhancing flexibility in design

Ensures stable performance under varying load conditions

Features a high input impedance to protect source signals

Compatible with a variety of signal types boosting application versatility

Delivers consistent output with minimal drift for reliable measurements

Designed for easy integration into both consumer and industrial projects

Related links