MCP601RT-I/OT Microchip, Operational Amplifier, Op Amp, RRIO, 2.8MHz, 2.7 V, 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£942.00

(exc. VAT)

£1,131.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.314£942.00

*price indicative

RS Stock No.:
598-833
Mfr. Part No.:
MCP601RT-I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Operational Amplifier

Mounting Type

Surface

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 V

Typical Gain Bandwidth Product

2.8MHz

Rail to Rail

Rail to Rail Input/Output

COO (Country of Origin):
TH
The Microchip Operational Amplifier features a unique input configuration designed for high-precision applications, delivering reliable performance across a range of environments. Encased in a compact package, it provides an ideal solution for both commercial and industrial applications. Its versatility is complemented by exceptional bandwidth and slew rate, making it suitable for various signal processing tasks. With low noise figures and high stability, this amplifier helps achieve optimal signal integrity and enhanced efficiency in your electronic designs.

Offers a wide supply voltage range to accommodate diverse applications
Delivers a high slew rate for responsive signal processing
Ensures low power consumption enhancing system efficiency
Features rail to rail output for improved dynamic range
Designed with temperature stability to ensure consistent performance
Compact package optimises PCB space for more efficient layouts
Robust construction ensures reliability in demanding environments

Related links