MCP6566UT-E/OT Microchip, Analogue Comparator, 5-Pin SOT-23
- RS Stock No.:
- 598-441
- Mfr. Part No.:
- MCP6566UT-E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£1,080.00
(exc. VAT)
£1,290.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.36 | £1,080.00 |
*price indicative
- RS Stock No.:
- 598-441
- Mfr. Part No.:
- MCP6566UT-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed to excel in precision applications with its low input offset voltage and high common-mode rejection ratio. The device offers a reliable solution for signal conditioning tasks, regardless of environmental challenges, making it ideal for innovative designs in data acquisition systems. Its versatility ensures compatibility across various circuit configurations, helping engineers achieve optimal performance in their projects. The op-amps robust construction is coupled with a wide operational range, allowing seamless integration into both consumer and industrial devices.
Low input offset voltage enhances accuracy in signal processing
High common mode rejection ratio improves performance in noisy environments
Wide supply voltage range allows flexibility in circuit design
Rail to rail output maximises dynamic range in applications
Low quiescent current ensures power efficiency in battery operated devices
Available in compact packages for space saving designs
Related links
- MCP6566RT-E/OT Microchip Op Amp 5-Pin SOT-23
- MCP6546RT-E/OT Microchip Op Amp 5-Pin SOT-23
- MCP6V91T-E/OT Microchip Op Amp 10MHz, 5-Pin SOT-23
- MCP6V81T-E/OT Microchip Op Amp 5MHz, 5-Pin SOT-23
- MCP6V76UT-E/OT Microchip Op Amp 2MHz, 5-Pin SOT-23
- MCP6V91UT-E/OT Microchip Op Amp 10MHz, 5-Pin SOT-23
- MCP621ST-E/OT Microchip Op Amp 20MHz 20 MHz, 5-Pin SOT-23
- MCP651ST-E/OT Microchip Op Amp 50MHz 50 MHz, 5-Pin SOT-23
