Fuchs MAINTAIN FRICOFIN Oil and Coolant Coolant for Passenger Cars, Coolant Concentrate, Stationary Machine

Subtotal (1 unit)*

£41.50

(exc. VAT)

£49.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.50

*price indicative

RS Stock No.:
658-414
Mfr. Part No.:
602701978
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Trade Name

MAINTAIN FRICOFIN

Product Type

Oil

Package Type

Coolant

Application

Passenger Cars, Coolant Concentrate, Stationary Machine

Base Material

Monoethylene Glycol

Minimum Operating Temperature

-37°C

Standards/Approvals

VW TL 774-C (G11), CUNA NC 956-16, MAN 324 TYPE NF, INNIO JENBACHER TA 1000-0201, MTU MTL 5048, BMW GS 94000, CAT / MWM TR 0199-99-2091, DEUTZ DQC CA-14, ASTM D 3306 TYPE I, ASTM D 4985, BS 6580:2010, SAE J814, MAN 324 TYPE NF PRITARDER, AS/NZS 2108:2004 TYPE A, SAE J1034, VOITH TURBO 172.00225010, MB-APPROVAL 325.0, PN-C 40007:2000, BMW LC-87, AFNOR NF R 15-601 TYPE 1, OPEL/GM B 040 0240, LIEBHERR TLV 035/TLV 23009 A, DAF 74001

Sub Type

Coolant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Maintain Fricofin is an antifreeze coolant concentrate based on monoethylene glycol, formulated for engines in heavy-duty vehicles, passenger cars, and stationary machines. As a hybrid coolant, it features a fast-reacting inhibitor system composed of silicates, borates, and organic acids, and is free from nitrites, amines, and phosphates.

Fast reacting protection against deposits, cavitation and corrosion in engines and coolers

Protection against freezing and overheating

Preserves sealings, plastics and pipes

Contains bittering agent to prevent swallowing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy