Fuchs RENISO TRITON Lubricant and Can Polyol Ester for Refrigerant
- RS Stock No.:
- 309-014
- Mfr. Part No.:
- 600680442
- Brand:
- Fuchs
Subtotal (1 unit)*
£263.24
(exc. VAT)
£315.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.24 |
*price indicative
- RS Stock No.:
- 309-014
- Mfr. Part No.:
- 600680442
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Lubricant | |
| Trade Name | RENISO TRITON | |
| Package Type | Can | |
| Application | Refrigerant | |
| Standards/Approvals | No | |
| Sub Type | Polyol Ester | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Lubricant | ||
Trade Name RENISO TRITON | ||
Package Type Can | ||
Application Refrigerant | ||
Standards/Approvals No | ||
Sub Type Polyol Ester | ||
RoHS Status: Exempt
The Fuchs refrigeration oil is based on synthetic polyol ester that were especially developed for use with chlorine-free, fluorinated hydrocarbons. The refrigeration oil is miscible and compatible with HFC/FC and HFO refrigerants including HFO/HFC refrigerant blends.
Special synthetic polyol ester
Stable lubrication film even at high temperatures and outstanding lubricity
Very high thermal and chemical stability in the presence of fluorinated refrigerants
Good viscosity temperature behaviour
Excellent cold temperature flowability
Secure oil return from the system good heat transfer
Good compatibility with elastomers and materials normally used in refrigeration circuits
Approved by leading compressor manufacturers
Ultra dried
Related links
- Fuchs 5 L RENISO TRITON Oil and Can Polyol Ester for Refrigerant
- Fuchs 10 L RENISO Compressor Oil and Can Light Lubricating Oil for Refrigerant
- Fuchs 20 L RENISO SYNTH 68 Oil and Canister for Refrigerant
- Fuchs 1 L RENISO C Compressor Oil and Can Light Lubricating Oil for Coolant, Antifreeze
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
- Fuchs 5 L Silkare Lubricant and Can Airline Lubricant for Multi Purpose
