Trendnet TPE-BG5062 (UK) Unmanaged 6 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

£260.69

(exc. VAT)

£312.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.69

*price indicative

RS Stock No.:
812-467
Mfr. Part No.:
TPE-BG5062 (UK)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Ethernet Switch

Number of Ports

6

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

10Gbps

Number of RJ-45 Ports

4

Desktop/Rack Mount

Rack

Model Number

TPE-BG5062 (UK)

Number of SFP Ports

2

Depth

180mm

Width

180mm

Height

44mm

Standards/Approvals

UL

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Trendnet Network switch is a high-performance device designed to expand your network's bandwidth while eliminating traffic bottlenecks. Featuring Advanced PoE++ technology, this switch provides reliable connectivity for various high-power devices.

Equipped with four 2.5G PoE++ ports for enhanced performance

240W PoE budget supplies up to 95W per PoE port

Fanless design ensures silent operation, reducing energy consumption

Compliant with IEEE 802.3bz for robust 2.5G networking

Durable metal enclosure suitable for rack mounting

Supports backwards compatibility with previous Ethernet standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy