Trendnet TPE-LG80 (UK) Unmanaged 8 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

£88.82

(exc. VAT)

£106.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.82

*price indicative

RS Stock No.:
812-434
Mfr. Part No.:
TPE-LG80 (UK)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

1Gbps

Desktop/Rack Mount

Desktop

Number of RJ-45 Ports

8

Model Number

TPE-LG80 (UK)

Standards/Approvals

IEEE 802.3x

Width

105mm

Height

27mm

Depth

105mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Trendnet Networking switch offers efficient data and power delivery over Ethernet, making it Ideal for connecting PoE devices like access points and IP cameras with exceptional reliability.

Supports up to eight PoE+ devices with a total power budget of 65W

DIP switch allows signal extension up to 200m at 10Mbps for long-distance installations

16Gbps switching capacity ensures high-speed data transfer

Wall-mountable metal housing adds durability and stability

Fanless design offers silent operation for noise-sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy