Trendnet TPE-BG5091 (UK) Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 812-432
- Mfr. Part No.:
- TPE-BG5091 (UK)
- Brand:
- Trendnet
Subtotal (1 unit)*
£398.27
(exc. VAT)
£477.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.27 |
*price indicative
- RS Stock No.:
- 812-432
- Mfr. Part No.:
- TPE-BG5091 (UK)
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 9 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Number of SFP Ports | 1 | |
| Model Number | TPE-BG5091 (UK) | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Width | 220mm | |
| Height | 44mm | |
| Depth | 220mm | |
| Standards/Approvals | UL | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 9 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Number of SFP Ports 1 | ||
Model Number TPE-BG5091 (UK) | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Width 220mm | ||
Height 44mm | ||
Depth 220mm | ||
Standards/Approvals UL | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet Multi-gigabit PoE++ switch provides a robust solution for expanding your network's bandwidth while delivering high-performance power to devices. Ideal for diverse networking needs, it combines 2.5G speed with an efficient power budget.
Equipped with 8 x 2.5G PoE++ ports for scalable connectivity
Includes 1 x 10G SFP+ port for high-speed uplinks
Features a 480W power budget, supporting devices up to 95W per port
Utilises GaN technology for greater efficiency and reduced heat
Supports IEEE 802.3af/at/bt standards for versatile power delivery
Related links
- Trendnet TPE-BG5091 (EU) Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S5091 (UK) Unmanaged 9 Port Ethernet Switch
- Trendnet TEG-S591 Unmanaged 9 Port Ethernet Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Ethernet Switch
- TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-LG80 (UK) Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG5062 (UK) Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG262 (UK) Unmanaged 26 Port Ethernet Switch Power Over Ethernet
