Trendnet TPE-BG5062 (EU) Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 812-466
- Mfr. Part No.:
- TPE-BG5062 (EU)
- Brand:
- Trendnet
Subtotal (1 unit)*
£260.69
(exc. VAT)
£312.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.69 |
*price indicative
- RS Stock No.:
- 812-466
- Mfr. Part No.:
- TPE-BG5062 (EU)
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Gbps | |
| Model Number | TPE-BG5062 (EU) | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 4 | |
| Height | 44mm | |
| Width | 180mm | |
| Standards/Approvals | UL | |
| Depth | 180mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Gbps | ||
Model Number TPE-BG5062 (EU) | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 4 | ||
Height 44mm | ||
Width 180mm | ||
Standards/Approvals UL | ||
Depth 180mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet Switch is designed for expanding network bandwidth. This device delivers enhanced multi-gigabit speeds via its PoE++ ports, providing a seamless and robust networking solution.
Equipped with 4 x 2.5G PoE++ ports for efficient power delivery
Includes 2 x 10G SFP+ ports for high-speed network connections
Supports a total PoE budget of 240W to power multiple devices
Fanless design ensures silent operation while reducing energy consumption
Lifetime warranty provides long-term reliability and assurance
Compact rack-mountable design offers installation flexibility
Related links
- Trendnet TPE-BG5062 (UK) Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S5061 (EU) Unmanaged 6 Port Ethernet Switch
- Trendnet TPE-S50 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S762 Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S5061 (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S562 (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S51SFP (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TPE-LG80 (EU) Unmanaged 8 Port Ethernet Switch Power Over Ethernet
