Trendnet TEG-S5061 (EU) Unmanaged 6 Port Ethernet Switch
- RS Stock No.:
- 812-445
- Mfr. Part No.:
- TEG-S5061 (EU)
- Brand:
- Trendnet
Subtotal (1 unit)*
£75.31
(exc. VAT)
£90.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.31 |
*price indicative
- RS Stock No.:
- 812-445
- Mfr. Part No.:
- TEG-S5061 (EU)
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | TEG-S5061 (EU) | |
| Desktop/Rack Mount | Desktop | |
| Number of SFP Ports | 1 | |
| Depth | 110mm | |
| Standards/Approvals | IEEE 802.3z | |
| Height | 26mm | |
| Width | 110mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Number of RJ-45 Ports 5 | ||
Model Number TEG-S5061 (EU) | ||
Desktop/Rack Mount Desktop | ||
Number of SFP Ports 1 | ||
Depth 110mm | ||
Standards/Approvals IEEE 802.3z | ||
Height 26mm | ||
Width 110mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 6 Port unmanaged switch provides enhanced network performance with its Advanced 2.5G and 10G connectivity options, ensuring efficient data transfer for both small and medium-sized business environments.
Equipped with five 2.5G RJ-45 ports for ultra-fast data speeds
Includes one 10G Fibre SFP+ port for extended network capabilities
Fanless design minimises energy consumption while eliminating noise
Supports wall mounting for flexible installation options
Offers a 45Gbps switching capacity to manage heavy data loads
Related links
- Trendnet TEG-S5061 (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TPE-BG5062 (EU) Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S762 Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S562 (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S51SFP (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S381 (EU) Unmanaged 8 Port Ethernet Switch
- Trendnet TEG-S351 (EU) Unmanaged 5 Port Ethernet Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Ethernet Switch
