Trendnet TEG-S351 (EU) Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 812-440
- Mfr. Part No.:
- TEG-S351 (EU)
- Brand:
- Trendnet
Subtotal (1 unit)*
£60.83
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.83 |
*price indicative
- RS Stock No.:
- 812-440
- Mfr. Part No.:
- TEG-S351 (EU)
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 5 | |
| Model Number | TEG-S351 (EU) | |
| Height | 26mm | |
| Standards/Approvals | LVD | |
| Width | 75mm | |
| Depth | 75mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 5 | ||
Model Number TEG-S351 (EU) | ||
Height 26mm | ||
Standards/Approvals LVD | ||
Width 75mm | ||
Depth 75mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
The Trendnet 5 Port 2.5G Switch is a Compact networking solution designed for high speed data transfer in home and office environments. It ensures reliable connectivity with existing cabling and supports seamless integration into modern networks.
Compatible with Cat5e or better cabling
25Gbps switching capacity
Fanless design for silent operation
Wall mountable for flexible installation
Related links
- Trendnet TEG-S351 (UK) Unmanaged 5 Port Ethernet Switch
- Trendnet TEG-S350 Unmanaged 5 Port Ethernet Switch
- Trendnet TEG-S380 Unmanaged 5 Port Ethernet Switch
- Trendnet TEG-S5061 (EU) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S381 (EU) Unmanaged 8 Port Ethernet Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Ethernet Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Ethernet Switch
- Trendnet TEG-30262 Unmanaged 26 Port Ethernet Switch
