Trendnet TEG-S351 (UK) Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 812-441
- Mfr. Part No.:
- TEG-S351 (UK)
- Brand:
- Trendnet
Subtotal (1 unit)*
£60.83
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.83 |
*price indicative
- RS Stock No.:
- 812-441
- Mfr. Part No.:
- TEG-S351 (UK)
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TEG-S351 (UK) | |
| Number of RJ-45 Ports | 5 | |
| Height | 26mm | |
| Width | 75mm | |
| Standards/Approvals | LVD | |
| Depth | 75mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Desktop/Rack Mount Desktop | ||
Model Number TEG-S351 (UK) | ||
Number of RJ-45 Ports 5 | ||
Height 26mm | ||
Width 75mm | ||
Standards/Approvals LVD | ||
Depth 75mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet Cutting edge network switch designed for enhancing data throughput and efficiency. This device enables seamless connectivity with ultra-fast 2.5G speeds, ensuring optimal performance for demanding network environments.
Five 2.5GBASE-T RJ45 ports deliver exceptional speeds up to 2.5Gbps over existing cabling
Backwards compatible with 100/1000Mbps devices for versatile integration
Fanless design reduces noise and energy consumption
Convenient wall-mountable metal housing enhances installation options
Lifetime warranty ensures ongoing reliability for peace of mind
Related links
- Trendnet TEG-S351 (EU) Unmanaged 5 Port Ethernet Switch
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TEG-S350 Unmanaged 5 Port Ethernet Switch
- Trendnet TEG-S380 Unmanaged 5 Port Ethernet Switch
- Trendnet TEG-S381 (UK) Unmanaged 8 Port Ethernet Switch
- Trendnet TEG-S51SFP (UK) Unmanaged 6 Port Ethernet Switch
- Trendnet TEG-S5091 (UK) Unmanaged 9 Port Ethernet Switch
- Trendnet TEG-S5061 (UK) Unmanaged 6 Port Ethernet Switch
