Milwaukee 478 mm Nail Gun, Cordless
- RS Stock No.:
- 255-2729
- Mfr. Part No.:
- 4933471409
- Brand:
- Milwaukee
Subtotal (1 unit)*
£371.47
(exc. VAT)
£445.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £371.47 |
*price indicative
- RS Stock No.:
- 255-2729
- Mfr. Part No.:
- 4933471409
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Staple Leg Length | 478mm | |
| Product Type | Nail Gun | |
| Battery Voltage | 18V | |
| Staple Capacity | 110 | |
| Plug Type | Cordless | |
| Pin Capacity | 110 | |
| Number of Batteries | 0 | |
| Nail Diameter | 1.2mm | |
| Nail Length | 54mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.1kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Staple Leg Length 478mm | ||
Product Type Nail Gun | ||
Battery Voltage 18V | ||
Staple Capacity 110 | ||
Plug Type Cordless | ||
Pin Capacity 110 | ||
Number of Batteries 0 | ||
Nail Diameter 1.2mm | ||
Nail Length 54mm | ||
Standards/Approvals RoHS | ||
Weight 3.1kg | ||
- COO (Country of Origin):
- CN
Milwaukee Nail Gun, 478mm Staple Leg Length, 20 spm Strike Rate - 4933471409
This Cordless nail gun is a versatile tool engineered for efficient fastening in various applications. With a striking capability of 20 strokes per minute, it utilises a staple leg length of 478mm and supports cable sizes up to 6mm. Designed for professional use, this 110 staple capacity nail gun offers optimal performance for both construction and woodworking projects.
Features & Benefits
• Cordless design enables maximum mobility and ease of use
• Achieves a high strike rate for increased productivity
• Accommodates both staples and pins with a 110 capacity
• Designed for 6mm cable support for versatile applications
• Electric operation eliminates the need for gas or compressors
• Compact and lightweight design facilitates extended usage
• Achieves a high strike rate for increased productivity
• Accommodates both staples and pins with a 110 capacity
• Designed for 6mm cable support for versatile applications
• Electric operation eliminates the need for gas or compressors
• Compact and lightweight design facilitates extended usage
Applications
• Used for fastening wires and cables in electrical installations
• Employed in woodworking for a variety of joinery tasks
• Ideal for light construction projects requiring robust fastening
• Utilised for upholstery work that demands precision and strength
• Employed in woodworking for a variety of joinery tasks
• Ideal for light construction projects requiring robust fastening
• Utilised for upholstery work that demands precision and strength
What is the maximum number of staples this tool can hold?
This tool has a staple capacity of up to 110 staples, allowing for extended use before needing a reload, which enhances efficiency during tasks.
Can this nail gun handle different types of fasteners?
Yes, it is designed to accommodate both staples and pins, providing flexibility depending on the specific requirements of your project.
How does the Cordless feature benefit users during operation?
The Cordless functionality allows users to work freely without being tethered to a power source, making it suitable for various on-site applications and enhancing manoeuvrability.
What is the strike rate, and why is it important?
With a strike rate of 20 strokes per minute, this feature ensures Rapid fastening, significantly improving workflow and reducing time spent on each task, which is particularly beneficial in high-demand settings.
Related links
- Milwaukee 90 mm Nail Gun, Cordless
- DeWALT 12 mm Cordless Nail Gun, Cordless
- Einhell 22 mm Cordless Nail Gun, Cordless
- Bosch 35 mm Cordless Nail Gun
- Makita 35 mm Cordless Nail Gun, Type G - British 3-Pin
- Milwaukee Cordless Nail Gun, Type G
- Einhell 50 mm Cordless Cordless Staple & Nail Gun, Cordless
- DeWALT Cordless Nail Gun
