Einhell 22 mm Cordless Nail Gun, Cordless

Subtotal (1 unit)*

£86.95

(exc. VAT)

£104.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.95

*price indicative

RS Stock No.:
889-238
Mfr. Part No.:
4257790
Brand:
Einhell
Find similar products by selecting one or more attributes.
Select all

Brand

Einhell

Staple Leg Length

22mm

Product Type

Nail Gun

Corded/Cordless

Cordless

Battery Voltage

18V

Staple Capacity

100

Handle Type

Soft Grip

Plug Type

Cordless

Pin Capacity

100

Nail Diameter

1mm

Nail Length

32mm

Weight

2.07kg

Standards/Approvals

GS mark

Contents

hex key

COO (Country of Origin):
CN
The Einhell Cordless nailer provides a versatile solution for fastening in the garage or workshop, perfect for renovation tasks. As part of a powerful system, it operates seamlessly with all batteries in the Power X-Change family.

Robust gearing allows for up to 20 shots per minute

Depth adjustment ensures variable penetration depth

Magazine holds 100 nails with a level indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy