Makita 38 mm Cordless Cordless Staple & Nail Gun, Cordless
- RS Stock No.:
- 866-667
- Mfr. Part No.:
- DST630Z
- Brand:
- Makita
Subtotal (1 unit)*
£387.68
(exc. VAT)
£465.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £387.68 |
*price indicative
- RS Stock No.:
- 866-667
- Mfr. Part No.:
- DST630Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Staple & Nail Gun | |
| Staple Leg Length | 38mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Pistol Grip | |
| Staple Capacity | 110 | |
| Pin Capacity | 110 | |
| Plug Type | Cordless | |
| Overall Length | 246mm | |
| Number of Batteries | 1 | |
| Overall Width | 96mm | |
| Overall Height | 282mm | |
| Standards/Approvals | CE | |
| Weight | 2.5kg | |
| Contents | Stapler | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Staple & Nail Gun | ||
Staple Leg Length 38mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Pistol Grip | ||
Staple Capacity 110 | ||
Pin Capacity 110 | ||
Plug Type Cordless | ||
Overall Length 246mm | ||
Number of Batteries 1 | ||
Overall Width 96mm | ||
Overall Height 282mm | ||
Standards/Approvals CE | ||
Weight 2.5kg | ||
Contents Stapler | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita narrow crown stapler is engineered for precision fastening using 18Ga narrow crown staples. It effectively drives staples up to 38mm into dense materials, delivering performance akin to pneumatic tools.
Features a pneumatic spring mechanism for reliable fastening
Slim nose design allows for precise aiming during use
Tool-less nail jam clearing ensures uninterrupted operation
Anti-dry fire mechanism enhances user safety
Related links
- Makita 10 mm Cordless Cordless Staple & Nail Gun, Cordless
- Einhell 50 mm Cordless Cordless Staple & Nail Gun, Cordless
- Makita Cordless Cordless Staple & Nail Gun
- Bosch 38 mm Cordless Staple Gun
- DeWALT 38 mm Cordless Staple Gun, Type G - British 3-Pin
- Bosch 38 mm Cordless Nail Gun
- DeWALT 12 mm Cordless Nail Gun, Cordless
- Einhell 22 mm Cordless Nail Gun, Cordless


