Makita 10 mm Cordless Cordless Staple & Nail Gun, Cordless
- RS Stock No.:
- 866-666
- Mfr. Part No.:
- DST221Z
- Brand:
- Makita
Subtotal (1 unit)*
£335.60
(exc. VAT)
£402.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £335.60 |
*price indicative
- RS Stock No.:
- 866-666
- Mfr. Part No.:
- DST221Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Staple & Nail Gun | |
| Staple Leg Length | 10mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Staple Capacity | 98 | |
| Handle Type | Pistol Grip | |
| Pin Capacity | 98 | |
| Plug Type | Cordless | |
| Overall Length | 251mm | |
| Number of Batteries | 1 | |
| Overall Height | 212mm | |
| Standards/Approvals | No | |
| Overall Width | 91mm | |
| Weight | 1.5kg | |
| Contents | Stapler | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Staple & Nail Gun | ||
Staple Leg Length 10mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Staple Capacity 98 | ||
Handle Type Pistol Grip | ||
Pin Capacity 98 | ||
Plug Type Cordless | ||
Overall Length 251mm | ||
Number of Batteries 1 | ||
Overall Height 212mm | ||
Standards/Approvals No | ||
Overall Width 91mm | ||
Weight 1.5kg | ||
Contents Stapler | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Cordless stapler is designed for quick and efficient fastening, Ideal for various construction tasks. Its Advanced design allows for effortless operation, making it a reliable tool for professionals and DIY enthusiasts alike.
18V battery-operated for enhanced mobility and convenience
Depth adjustment feature for precise staple placement
Soft grip handle increases user comfort during extended use
Rubber-coated handle ensures a firm grip for controlled operation
Related links
- Makita 10 mm Cordless Cordless Staple & Nail Gun, Cordless
- Makita 38 mm Cordless Cordless Staple & Nail Gun, Cordless
- Einhell 50 mm Cordless Cordless Staple & Nail Gun, Cordless
- Makita Cordless Cordless Staple & Nail Gun
- Bosch 38 mm Cordless Staple Gun
- DeWALT 12 mm Cordless Nail Gun, Cordless
- DeWALT 38 mm Cordless Staple Gun, Type G - British 3-Pin
- Bosch 38 mm Cordless Nail Gun


