Makita 10 mm Cordless Cordless Staple & Nail Gun, Cordless
- RS Stock No.:
- 866-665
- Mfr. Part No.:
- DST112Z
- Brand:
- Makita
Subtotal (1 unit)*
£328.65
(exc. VAT)
£394.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £328.65 |
*price indicative
- RS Stock No.:
- 866-665
- Mfr. Part No.:
- DST112Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Staple & Nail Gun | |
| Staple Leg Length | 10mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Staple Capacity | 150 | |
| Handle Type | Pistol Grip | |
| Plug Type | Cordless | |
| Pin Capacity | 150 | |
| Number of Batteries | 1 | |
| Overall Length | 235mm | |
| Standards/Approvals | No | |
| Overall Height | 165mm | |
| Weight | 1.5kg | |
| Overall Width | 94mm | |
| Contents | Stapler | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Staple & Nail Gun | ||
Staple Leg Length 10mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Staple Capacity 150 | ||
Handle Type Pistol Grip | ||
Plug Type Cordless | ||
Pin Capacity 150 | ||
Number of Batteries 1 | ||
Overall Length 235mm | ||
Standards/Approvals No | ||
Overall Height 165mm | ||
Weight 1.5kg | ||
Overall Width 94mm | ||
Contents Stapler | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Cordless stapler offers a reliable solution for quick and efficient fastening across various materials. Designed to simplify the installation process, it's Ideal for both professional and DIY tasks.
Voltage LXT ensures consistent performance
Staple crown width of 10 mm allows compatibility with various materials
Staple range of 7 to 10 mm accommodates different fastening needs
Fastener magazine capacity of 150 enables extended operation without frequent reloading
Related links
- Makita 10 mm Cordless Cordless Staple & Nail Gun, Cordless
- Makita 38 mm Cordless Cordless Staple & Nail Gun, Cordless
- Einhell 50 mm Cordless Cordless Staple & Nail Gun, Cordless
- Makita Cordless Cordless Staple & Nail Gun
- Bosch 38 mm Cordless Staple Gun
- DeWALT 12 mm Cordless Nail Gun, Cordless
- DeWALT 38 mm Cordless Staple Gun, Type G - British 3-Pin
- Bosch 38 mm Cordless Nail Gun


