Einhell 50 mm Cordless Cordless Staple & Nail Gun, Cordless
- RS Stock No.:
- 889-239
- Mfr. Part No.:
- 4257795
- Brand:
- Einhell
Subtotal (1 unit)*
£218.53
(exc. VAT)
£262.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.53 |
*price indicative
- RS Stock No.:
- 889-239
- Mfr. Part No.:
- 4257795
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Staple & Nail Gun | |
| Staple Leg Length | 50mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Handle Type | Pistol Grip | |
| Staple Capacity | 100 | |
| Pin Capacity | 100 | |
| Plug Type | Cordless | |
| Overall Length | 347mm | |
| Nail Diameter | 1mm | |
| Nail Length | 50mm | |
| Overall Height | 294mm | |
| Weight | 12.6kg | |
| Standards/Approvals | No | |
| Overall Width | 100mm | |
| Contents | 500 nails | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Staple & Nail Gun | ||
Staple Leg Length 50mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Handle Type Pistol Grip | ||
Staple Capacity 100 | ||
Pin Capacity 100 | ||
Plug Type Cordless | ||
Overall Length 347mm | ||
Nail Diameter 1mm | ||
Nail Length 50mm | ||
Overall Height 294mm | ||
Weight 12.6kg | ||
Standards/Approvals No | ||
Overall Width 100mm | ||
Contents 500 nails | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Nailer features a robust design with an ergonomic handle for precise working. This professional tool uses PressAir technology to ensure maintenance-free operation without extra costs.
Member of the Power X-Change family requiring one 18 V battery
Robust gearbox allows up to 60 impacts per minute
Switchable between single and series triggering
Tool-free depth adjustment and jammed nail removal
Related links
- Makita 10 mm Cordless Cordless Staple & Nail Gun, Cordless
- Makita 38 mm Cordless Cordless Staple & Nail Gun, Cordless
- Makita Cordless Cordless Staple & Nail Gun
- Einhell 22 mm Cordless Nail Gun, Cordless
- DeWALT 12 mm Cordless Nail Gun, Cordless
- Bosch 38 mm Cordless Nail Gun
- Bosch 38 mm Cordless Staple Gun
- DeWALT 38 mm Cordless Staple Gun, Type G - British 3-Pin
