Bosch 35 mm Cordless Nail Gun

Subtotal (1 unit)*

£398.63

(exc. VAT)

£478.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£398.63

*price indicative

RS Stock No.:
870-744
Mfr. Part No.:
0.601.482.701
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Staple Leg Length

35mm

Product Type

Nail Gun

Battery Voltage

18V

Corded/Cordless

Cordless

Staple Capacity

110

Pin Capacity

110

Overall Length

444mm

Nail Diameter

600μm

Nail Length

35mm

Nail Head Style

Narrow Crown Staple

Overall Width

360mm

Standards/Approvals

No

Weight

1.7kg

Overall Height

151mm

Contents

Belt Hook

COO (Country of Origin):
TW
The Bosch Cordless wood nailer is designed for precise fastening, ensuring minimal Recoil and consistent results across various applications.

Lightweight design at 1.7 kg for ease of use

Brushless motor provides precision work at full power

Single and full sequential actuation offers versatility in triggering

Dry fire lock-out feature prevents damage when the magazine is empty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy