Milwaukee Cordless Nail Gun, Type G
- RS Stock No.:
- 907-014
- Mfr. Part No.:
- 4933471405
- Brand:
- Milwaukee
Subtotal (1 unit)*
£601.78
(exc. VAT)
£722.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £601.78 |
*price indicative
- RS Stock No.:
- 907-014
- Mfr. Part No.:
- 4933471405
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Plug Type | Type G | |
| Number of Batteries | 2 | |
| Nail Length | 90mm | |
| Nail Diameter | 3.3mm | |
| Weight | 5.1kg | |
| Standards/Approvals | No | |
| Battery Capacity | 5Ah | |
| Contents | Kitbox | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Plug Type Type G | ||
Number of Batteries 2 | ||
Nail Length 90mm | ||
Nail Diameter 3.3mm | ||
Weight 5.1kg | ||
Standards/Approvals No | ||
Battery Capacity 5Ah | ||
Contents Kitbox | ||
- COO (Country of Origin):
- CN
The Milwaukee Cordless framing nailer offers a powerful, efficient solution for driving nails into various materials, delivering exceptional performance with minimal maintenance.
Excellent power to consistently seat nails sub-flush in hardwoods
Ready to Fire Nail Technology eliminates ramp-up time between nails
No gas cartridges or cleaning required for durability and reliability
Two mode selection allows for precision or speed firing
Related links
- Milwaukee Cordless Nail Gun, Type G
- DeWALT Cordless Nail Gun, Type G
- DeWALT Cordless Nail Gun, Type G - British 3-Pin
- Makita 35 mm Cordless Nail Gun, Type G - British 3-Pin
- DeWALT Cordless Nail Gun, Type C
- Rapid 50 mm Cordless Nail Gun, Type C
- DeWALT 63 mm Cordless Nail Gun, Type C
- DeWALT 57 mm Cordless Nail Gun, Type C
