Milwaukee Cordless Nail Gun, Type G
- RS Stock No.:
- 907-016
- Mfr. Part No.:
- 4933499154
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£349.18
(exc. VAT)
£419.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.18 |
*price indicative
- RS Stock No.:
- 907-016
- Mfr. Part No.:
- 4933499154
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Plug Type | Type G | |
| Nail Diameter | 1.6mm | |
| Nail Length | 64mm | |
| Weight | 3.3kg | |
| Standards/Approvals | RoHS | |
| Battery Capacity | 2Ah | |
| Contents | Nailer | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Plug Type Type G | ||
Nail Diameter 1.6mm | ||
Nail Length 64mm | ||
Weight 3.3kg | ||
Standards/Approvals RoHS | ||
Battery Capacity 2Ah | ||
Contents Nailer | ||
- COO (Country of Origin):
- CN
The Milwaukee pneumatic nail finish nailer offers a high-performance solution for driving 16 gauge nails, providing efficiency and precision for both professionals and DIY enthusiasts.
Fires 16 Gauge nails with a 20° pitch for precise application
Tool-free depth adjustment ensures nails are driven sub-flush effortlessly
Designed for durability, eliminating the need for gas cartridges and extensive maintenance
Delivers consistent power to seat nails in hardwoods reliably
Related links
- Milwaukee Cordless Nail Gun, Type G
- DeWALT Cordless Nail Gun, Type G
- DeWALT Cordless Nail Gun, Type G - British 3-Pin
- Makita 35 mm Cordless Nail Gun, Type G - British 3-Pin
- DeWALT Cordless Nail Gun, Type C
- Rapid 50 mm Cordless Nail Gun, Type C
- DeWALT 63 mm Cordless Nail Gun, Type C
- DeWALT 57 mm Cordless Nail Gun, Type C
