Metrix MTX 3291 Handheld Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 821-6770
- Mfr. Part No.:
- MTX3291
- Brand:
- Metrix
Subtotal (1 unit)*
£534.24
(exc. VAT)
£641.09
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) shipping from 19 November 2026
- Plus 6 unit(s) shipping from 10 December 2026
- Plus 3 unit(s) shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | £534.24 |
*price indicative
- RS Stock No.:
- 821-6770
- Mfr. Part No.:
- MTX3291
- Brand:
- Metrix
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Model Number | MTX 3291 | |
| Resistance Resolution | 10mΩ | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Avg, Capacitance, Continuity, DC Current, DC Voltage, DELTA REL, Diode Test, Frequency, Max, Min, Peak, PWM Filter, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| AC Current Accuracy | 1.2 % rdg + 25 Digits | |
| AC Voltage Accuracy | ±0.5 % rdg + 25 Digits | |
| DC Current Accuracy | ±0.8 % rdg + 20 Digits | |
| DC Voltage Accuracy | ±0.05 % rdg + 25 Digits | |
| DC Voltage Resolution | 0.001 mV dc | |
| DC Current Resolution | 0.01μA dc | |
| AC Current Resolution | 0.01μA ac | |
| AC Voltage Resolution | 0.001mV ac | |
| Maximum Frequency | 600kHz | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 300h | |
| Maximum Operating Temperature | 40°C | |
| Weight | 570g | |
| Height | 47.1mm | |
| Length | 196mm | |
| Width | 90mm | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Battery Type | AA, Nickel-Metal Hydride | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Model Number MTX 3291 | ||
Resistance Resolution 10mΩ | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Avg, Capacitance, Continuity, DC Current, DC Voltage, DELTA REL, Diode Test, Frequency, Max, Min, Peak, PWM Filter, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
AC Current Accuracy 1.2 % rdg + 25 Digits | ||
AC Voltage Accuracy ±0.5 % rdg + 25 Digits | ||
DC Current Accuracy ±0.8 % rdg + 20 Digits | ||
DC Voltage Accuracy ±0.05 % rdg + 25 Digits | ||
DC Voltage Resolution 0.001 mV dc | ||
DC Current Resolution 0.01μA dc | ||
AC Current Resolution 0.01μA ac | ||
AC Voltage Resolution 0.001mV ac | ||
Maximum Frequency 600kHz | ||
Minimum Operating Temperature 0°C | ||
Battery Life 300h | ||
Maximum Operating Temperature 40°C | ||
Weight 570g | ||
Height 47.1mm | ||
Length 196mm | ||
Width 90mm | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
Battery Type AA, Nickel-Metal Hydride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MTX3291 (ASYC IV) Digital Multimeter
Features and Benefits:
Added Benefits:
Power Supply:
What Is Included?
Standards
Related links
- Metrix MTX 3291 Handheld Multimeter True RMS, UKAS Calibrated
- Metrix MTX 3291 Handheld Multimeter True RMS
- Metrix Handheld Multimeter True RMS, RSCAL Calibrated
- Metrix MTX204 Handheld Multimeter True RMS, RSCAL Calibrated
- Gossen Metrawatt Handheld Multimeter True RMS, RSCAL Calibrated
- BK Precision Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1233A Handheld Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies U1251B Handheld Multimeter True RMS, RSCAL Calibrated


