Metrix MTX204 Handheld Multimeter True RMS, RSCAL Calibrated

Subtotal (1 unit)*

£278.42

(exc. VAT)

£334.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£278.42

*price indicative

RS Stock No.:
184-6578
Mfr. Part No.:
MTX204-Z
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Multimeter

Multimeter Type

Handheld

Model Number

MTX204

Display Type

Digital

Resistance Resolution

100mΩ

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

DC Voltage Accuracy

±0.2 % rdg + 2 Digits

AC Current Accuracy

0.5 % rdg + 5 Digits

AC Voltage Accuracy

±1 % rdg + 4 Digits

DC Current Accuracy

0.5 % + 5 Digits

DC Current Resolution

0.1μA dc

AC Current Resolution

0.1μA ac

DC Voltage Resolution

0.001 V dc

AC Voltage Resolution

0.001V ac

Maximum Frequency

1kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Battery Life

500h

Width

50mm

Standards/Approvals

No

Weight

320g

Length

80mm

Height

170mm

Safety Category Level

CAT III

Battery Type

1.5V AA

Calibrated

RSCAL

Safety Category Voltage

600V

RoHS Status: Exempt

COO (Country of Origin):
CN
Their Compact casing fits in one hand and can be stowed in your toolbox for all your applications in the field. With its magnetized sheath, the multimeter can be used hands-free, even in electrical cabinets. The patented Multifix mounting system is Ideal for use with these multimeters, allowing you to hook it onto a cabinet door or your belt or suspend it… The two-position stand ensures, easy reading however the multimeter is positioned. Readings are MADE even clearer by the blue backlighting of the display 6,000 counts. The built-in torch means the multimeter can be used even in the dark. The rotary switch offers one function per position. On the front panel, 6 keys are all you need to access all the various functions. The 600 V double-well input terminals are easily accessible. Electrical maintenance operations are optimized thanks to the VLowZ low-impedance voltage measurement function. It is also very easy to carry out initial troubleshooting on PCBs by measuring the resistance, capacitance, diode, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy