BK Precision Handheld Multimeter True RMS, RSCAL Calibrated

Subtotal (1 unit)*

£156.62

(exc. VAT)

£187.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.62

*price indicative

RS Stock No.:
192-5037
Mfr. Part No.:
BK2707B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Multimeter Type

Handheld

Product Type

Multimeter

Resistance Resolution

100mΩ

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance

True RMS

Yes

AC Current Accuracy

±3.5 % rdg + 8 Digits

DC Current Accuracy

±3.5 % rdg + 3 Digits

AC Voltage Accuracy

±2 % rdg + 8 Digits

DC Voltage Accuracy

±0.8 % rdg + 1 Digits

DC Voltage Resolution

0.1 mV dc

DC Current Resolution

10μA ac

AC Voltage Resolution

0.1mV ac

AC Current Resolution

100μA ac

Maximum Frequency

500Hz

Resistance Measurement Accuracy

±5 % rdg + 10 Digits

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Battery Life

150h

Standards/Approvals

No

Weight

285g

Width

42.5mm

Length

78mm

Height

165mm

Safety Category Level

CAT II, CAT III

Calibrated

RSCAL

Safety Category Voltage

1kV

COO (Country of Origin):
TW
The 2707B is a full-featured manual ranging true RMS DMM that combines performance, Value and functionality. The 2000 count LCD can display resistance Values up to 2 Gohm, capacitance to 20 uF, or a transistors common-emitter gain Value up to 1000.

Magnetic hanger

One-handed operation

True RMS

Measures up to 10 A (AC & DC)

DC voltage to 1000 V

AC voltage to 750 V

Resistance to 2000 Mohm

Capacitance to 20 uF

Continuity test

Diode test

Logic test

hFE Transistor test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy