Amprobe HD110C HD110C Handheld Multimeter True RMS, 2 A ac, 2 A dc, 1 kV ac, RSCAL Calibrated

RS Stock No.:
794-4780
Mfr. Part No.:
HD110C
Brand:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LCD

Model Number

HD110C

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Maximum Resistance Measurement

20mΩ

Maximum AC Current Measurement

2A ac

Maximum DC Current Measurement

2A dc

Maximum DC Voltage Measurement

1.5kV dc

Maximum AC Voltage Measurement

1kV ac

True RMS

Yes

DC Current Accuracy

±1 % rdg + 2 Digits

DC Voltage Accuracy

±0.1 % rdg + 2 Digits

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

AC Current Accuracy

±1.2 % rdg + 4 Digits

DC Current Resolution

0.1μA ac

AC Voltage Resolution

0.1mV ac

AC Current Resolution

0.1μA ac

DC Voltage Resolution

0.1 mV dc

Maximum Frequency

2kHz

Power Source

Battery

Resistance Measurement Accuracy

±2 % rdg + 4 Digits

Minimum Operating Temperature

0°C

Battery Life

500h

Maximum Operating Temperature

50°C

Width

102mm

Standards/Approvals

No

Series

HD110C

Weight

642g

Length

59mm

Height

200mm

Safety Category Level

CAT IV

Safety Category Voltage

1kV

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TW

HD110C IP67 Heavy Duty Multimeter


The HD110C Heavy Duty Digital Multimeter is designed for professional use in harsh environments. The multimeter is unusually rugged and reliable in everyday heavy use applications. Its made using waterproof construction to prevent dirt, grime and moisture from entering the case and causing inaccurate readings or damaging shorts.

Highest voltage capability, measuring to 1500V DC and 1000V AC

Special sealing for environment and water resistance: IP67 rated

Constructed with drop-resistant housing and PCB mounting

Magne-Grip™ holster, frees both hands for work

Display 3-1/2 digit LCD, 1999 counts, with annunciators

Automatic polarity indication

Low battery indication

Flame retardant, high-impact thermoplastic case

Resistance ranges 200 Ω, 2 kΩ, 20 kΩ, 200 kΩ, 2 MΩ, 20 MΩ

Amprobe


Standards

CAT IV 1000 V

Supplied with

Test leads, 9V battery (installed), users manual, Magne-Grip™ holder with magnetic hanging strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy