Extech EX505A Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

£148.00

(exc. VAT)

£177.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£148.00

*price indicative

RS Stock No.:
885-892
Mfr. Part No.:
EX505A
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Multimeter

Multimeter Type

Handheld

Resistance Resolution

40mΩ

Model Number

EX505A

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Maximum AC Voltage Measurement

1kV ac

Maximum AC Current Measurement

10A ac

Maximum DC Current Measurement

10A dc

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

Maximum Frequency

10MHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Height

83mm

Length

183mm

Width

55mm

Standards/Approvals

UL, CE

Weight

365g

Safety Category Level

Steady

Calibrated

RSCAL

Safety Category Voltage

600V

The FLIR Industrial Multimeter comes with a CAT IV-600 V safety rating and IP67 waterproof and dustproof design. These multimeters are built for electricians, HVAC technicians, and benchtop technicians, ensuring accuracy, durability, and safety. Each model includes double-molded test leads, a 9 V battery, magnetic hanging strap, temperature probe, carrying case, and a 3-year warranty.

CAT IV 600 V electrical safety rating

Double molded test leads included

Waterproof and dustproof IP67 rating

2 m 6.5 feet drop tested

Related links