Extech EX520A Handheld Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated

Subtotal (1 unit)*

£188.50

(exc. VAT)

£226.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.50

*price indicative

RS Stock No.:
298-001
Mfr. Part No.:
EX520A
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Multimeter Type

Handheld

Product Type

Multimeter

Display Type

LCD

Resistance Resolution

40mΩ

Model Number

EX520A

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Maximum AC Voltage Measurement

1kV ac

Maximum AC Current Measurement

10A ac

Maximum DC Current Measurement

10A dc

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

Maximum Frequency

10MHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, CE

Weight

375g

Length

183mm

Width

55mm

Height

83mm

Safety Category Level

Steady

Calibrated

RSCAL

Safety Category Voltage

600V

COO (Country of Origin):
CN
The FLIR Industrial Multimeter comes with a CAT IV-600 V safety rating and IP67 waterproof and dustproof design. These multimeters are built for electricians, HVAC technicians, and benchtop technicians, ensuring accuracy, durability, and safety. Each model includes double-molded test leads, a 9 V battery, magnetic hanging strap, temperature probe, carrying case, and a 3-year warranty.

CAT IV 600 V electrical safety rating

Double molded test leads included

Waterproof and dustproof IP67 rating

2 m 6.5 feet drop tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy