Amprobe DM78C DM78C Handheld Multimeter, 600 V ac, UKAS Calibrated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£161.00

(exc. VAT)

£193.20

(inc. VAT)

RS Stock No.:
791-4928
Mfr. Part No.:
DM78C
Brand:
Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Amprobe

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

LCD

Model Number

DM78C

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode Test, Resistance

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

34mΩ

True RMS

No

AC Voltage Accuracy

±4 % rdg + 5 Digits

AC Voltage Resolution

1mV ac

DC Voltage Resolution

100 V dc

Power Source

Battery

Minimum Operating Temperature

0°C

Battery Life

70h

Maximum Operating Temperature

40°C

Standards/Approvals

No

Weight

110g

Length

18mm

Width

77mm

Series

DM78C

Height

130mm

Safety Category Level

CAT I, CAT II

Calibrated

UKAS

Battery Type

2 x 1.5 V (L1154F or LR-44)

Safety Category Voltage

600V

COO (Country of Origin):
TW

DM78C Wallet Style Multimeter


A pocket sized meter with the following features:

Clear 3200 count LCD display, incorporating legends to indicate function selected

5 functions/16 ranges

Autoranging on volts and resistance ranges up to 450V ac or dc and 32MΩ

Data hold

Continuity test bleeper

Diode test function

TÜV approved to EN61010-1 CAT II 300V, CAT I 600V

Automatic power off

Integral test leads

Amprobe


Note

This instrument is fitted with fixed test leads. Use of an alternative instrument is advised where GS38 compliant leads (fused test leads) are required.

Supplied with

2 LR44 batteries, manual and carrying wallet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy