Chauvin Arnoux CA 702 Handheld Multimeter, 600 V ac, UKAS Calibrated
- RS Stock No.:
- 886-428
- Mfr. Part No.:
- P01191739Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£124.66
(exc. VAT)
£149.59
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 32 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £124.66 |
*price indicative
- RS Stock No.:
- 886-428
- Mfr. Part No.:
- P01191739Z
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Model Number | CA 702 | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum Resistance Measurement | 20mΩ | |
| Maximum DC Voltage Measurement | 600V dc | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 61010031, RoHS, IEC 610101, IEC 610102033 | |
| Height | 32.5mm | |
| Width | 55mm | |
| Weight | 145g | |
| Length | 104mm | |
| Safety Category Level | CAT IV | |
| Battery Type | AAA | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Model Number CA 702 | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum Resistance Measurement 20mΩ | ||
Maximum DC Voltage Measurement 600V dc | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 61010031, RoHS, IEC 610101, IEC 610102033 | ||
Height 32.5mm | ||
Width 55mm | ||
Weight 145g | ||
Length 104mm | ||
Safety Category Level CAT IV | ||
Battery Type AAA | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CA 702 pocket digital multimeter from Chauvin Arnoux
Related links
- Chauvin Arnoux CA 702 Handheld Multimeter RSCAL Calibrated
- Chauvin Arnoux CA 702 Handheld Multimeter, 600 V ac
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc UKAS Calibrated
- Chauvin Arnoux CA 5293 Handheld Colour Graphical Multimeter 20 A dc UKAS Calibrated
- Chauvin Arnoux CA 5005 Handheld Multimeter 600 V dc, UKAS
- RS PRO Handheld Multimeter UKAS Calibrated


