Chauvin Arnoux Handheld Multimeter, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated

Subtotal (1 unit)*

£178.52

(exc. VAT)

£214.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.52

*price indicative

RS Stock No.:
282-1883
Mfr. Part No.:
P06231410
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Multimeter

Multimeter Type

Handheld

Resistance Resolution

0.01mΩ

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

Maximum DC Voltage Measurement

1kV dc

Maximum AC Voltage Measurement

1kV ac

Maximum Resistance Measurement

60mΩ

Maximum AC Current Measurement

10A ac

Maximum DC Current Measurement

10A dc

AC Current Accuracy

±2 % rdg + 3 Digits

DC Voltage Accuracy

±0.15 % rdg + 2 Digits

DC Current Accuracy

±1.5 % rdg + 3 Digits

AC Voltage Accuracy

±2.5 % rdg + 3 Digits

AC Voltage Resolution

1V ac

AC Current Resolution

0.01A ac

DC Current Resolution

0.01A ac

DC Voltage Resolution

1 V dc

Power Source

Battery

Minimum Operating Temperature

5°C

Resistance Measurement Accuracy

±0.5 % rdg + 20 Digits

Maximum Operating Temperature

40°C

Height

50mm

Length

187mm

Width

81mm

Standards/Approvals

No

Weight

342g

Safety Category Level

CAT III

Calibrated

UKAS

Battery Type

6LF22

Safety Category Voltage

1kV

COO (Country of Origin):
CN
The Multimetrix DMM 200 series multimeters are specially designed for use in industry. They are ideally suited for maintenance and repair work in industry, services, electricity and electrical engineering. multimeter direct and alternating voltages, direct and alternating currents, frequencies and resistances. In addition, the voltage and continuity of the diodes can be determined with the horn. It thus has almost all the classic measurement functions of a multi-purpose multimeter.

Automatic or manual selection of the measuring range

VOLTAGE 1000 V AC / DC

CURRENT 10 A AC / DC

HOLD, MIN, MAX FUNCTION

Protection class IP67, with integrated impact protection Shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy