Chauvin Arnoux Handheld Multimeter, 10 A ac, 10 A dc, 1 kV ac, UKAS Calibrated
- RS Stock No.:
- 282-1877
- Mfr. Part No.:
- P06231411
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£195.35
(exc. VAT)
£234.42
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 12 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £195.35 |
*price indicative
- RS Stock No.:
- 282-1877
- Mfr. Part No.:
- P06231411
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Resistance Resolution | 0.01mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| AC Voltage Accuracy | ±2.5 % rdg + 3 Digits | |
| AC Current Accuracy | ±2 % rdg + 3 Digits | |
| DC Current Accuracy | ±1.5 % rdg + 3 Digits | |
| DC Voltage Accuracy | ±0.15 % rdg + 2 Digits | |
| DC Voltage Resolution | 1 V dc | |
| AC Voltage Resolution | 1V ac | |
| DC Current Resolution | 0.01A ac | |
| AC Current Resolution | 0.01A ac | |
| Power Source | Battery | |
| Resistance Measurement Accuracy | ±0.5 % rdg + 20 Digits | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 81mm | |
| Standards/Approvals | No | |
| Height | 50mm | |
| Weight | 342g | |
| Length | 187mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Resistance Resolution 0.01mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
AC Voltage Accuracy ±2.5 % rdg + 3 Digits | ||
AC Current Accuracy ±2 % rdg + 3 Digits | ||
DC Current Accuracy ±1.5 % rdg + 3 Digits | ||
DC Voltage Accuracy ±0.15 % rdg + 2 Digits | ||
DC Voltage Resolution 1 V dc | ||
AC Voltage Resolution 1V ac | ||
DC Current Resolution 0.01A ac | ||
AC Current Resolution 0.01A ac | ||
Power Source Battery | ||
Resistance Measurement Accuracy ±0.5 % rdg + 20 Digits | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Width 81mm | ||
Standards/Approvals No | ||
Height 50mm | ||
Weight 342g | ||
Length 187mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Related links
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc, 1 kV ac
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc UKAS Calibrated
- Chauvin Arnoux DMM230 Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux DMM240 Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc UKAS Calibrated


