Chauvin Arnoux DMM240 Handheld Multimeter, 10 A ac, 10 A dc, 1 kV ac, RSCAL Calibrated
- RS Stock No.:
- 282-1878
- Mfr. Part No.:
- P06231413
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£256.54
(exc. VAT)
£307.85
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £256.54 |
*price indicative
- RS Stock No.:
- 282-1878
- Mfr. Part No.:
- P06231413
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Model Number | DMM240 | |
| Resistance Resolution | 10mΩ | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum AC Voltage Measurement | 1kV ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 40mΩ | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| DC Voltage Resolution | 0.01 mV dc | |
| DC Current Resolution | 0.01μA ac | |
| AC Voltage Resolution | 0.1mV ac | |
| AC Current Resolution | 0.1μA ac | |
| Power Source | Battery | |
| Length | 187mm | |
| Height | 50mm | |
| Standards/Approvals | IEC 61010-1 and IEC 61010-2-033 | |
| Width | 81mm | |
| Weight | 342g | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Model Number DMM240 | ||
Resistance Resolution 10mΩ | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum AC Voltage Measurement 1kV ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 40mΩ | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
DC Voltage Resolution 0.01 mV dc | ||
DC Current Resolution 0.01μA ac | ||
AC Voltage Resolution 0.1mV ac | ||
AC Current Resolution 0.1μA ac | ||
Power Source Battery | ||
Length 187mm | ||
Height 50mm | ||
Standards/Approvals IEC 61010-1 and IEC 61010-2-033 | ||
Width 81mm | ||
Weight 342g | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
DMM 240 10A AC portable True-RMS digital multimeter.
Specifications
Useful accessories:
Standards
Related links
- Chauvin Arnoux DMM240 Handheld Multimeter 10 A dc UKAS Calibrated
- Chauvin Arnoux DMM240 Handheld Multimeter 10 A dc, 1 kV ac
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux DMM230 Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux CA 5277 CA5277 Handheld Multimeter True RMS 20 A dc RSCAL Calibrated
- Chauvin Arnoux CA 5231 C.A 5231 C.A 5233 Handheld Multimeter True RMS 600 A dc RSCAL Calibrated
- Chauvin Arnoux Handheld Multimeter 10 A dc RSCAL Calibrated
- Chauvin Arnoux CA 5293 Handheld Colour Graphical Multimeter 20 A dc RSCAL Calibrated


