Wiha Handheld Digital Multimeter, 600 V ac
- RS Stock No.:
- 254-6584
- Mfr. Part No.:
- 45218
- Brand:
- Wiha
Subtotal (1 unit)*
£139.64
(exc. VAT)
£167.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.64 |
*price indicative
- RS Stock No.:
- 254-6584
- Mfr. Part No.:
- 45218
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Digital Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Resistance | |
| Maximum DC Voltage Measurement | 10V dc | |
| Maximum AC Voltage Measurement | 600V ac | |
| True RMS | No | |
| Power Source | Battery | |
| Length | 150mm | |
| Height | 45mm | |
| Standards/Approvals | EN 610101, EN 610102033, EN 61010031, CE | |
| Width | 80mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 500V | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Digital Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode Test, Resistance | ||
Maximum DC Voltage Measurement 10V dc | ||
Maximum AC Voltage Measurement 600V ac | ||
True RMS No | ||
Power Source Battery | ||
Length 150mm | ||
Height 45mm | ||
Standards/Approvals EN 610101, EN 610102033, EN 61010031, CE | ||
Width 80mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 500V | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
The Wiha Tools digital multi metre of capacity up to 600 V AC, it is CAT IV incl. 2x AAA batteries. It has wide variety of measurements. This single tool can be used to make voltage, current, resistance, frequency, capacity, and temperature measurements. In addition, continuity and diode tests are also possible. A large LCD display makes the measurement results immediately readable even beyond the measurement process. An additional signal sound indicates the current flow during the continuity check. The storage of previous measurement values and their comparison to future measurement results allows a variety of control options.
CAT III up to 600 V and CAT IV up to 300 V
IP 40 CE and GS certified
Related links
- UNI-T UT139A Handheld Digital Multimeter 10 A dc, 600 V ac
- Kyoritsu Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc UKAS Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc, 600 V ac
- Fluke 116 Handheld Digital Multimeter True RMS 600 μA dc RSCAL Calibrated
- Chauvin Arnoux DMM 54 DMM 54 Handheld Digital Multimeter 10 A dc, 600 V ac
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO RS-927A Handheld Digital Multimeter True RMS 10 A dc RSCAL Calibrated


