Gossen Metrawatt DM62 Digital Multimeter True RMS, 10 A ac, 10 A dc, 1 kV ac

Subtotal (1 unit)*

£144.76

(exc. VAT)

£173.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.76

*price indicative

RS Stock No.:
213-1852
Distrelec Article No.:
301-47-442
Mfr. Part No.:
M197A
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Multimeter Type

Digital

Product Type

Multimeter

Resistance Resolution

0.10Ω

Model Number

DM62

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Duty Cycle, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV

Maximum DC Current Measurement

10A dc

Maximum AC Current Measurement

10A ac

Maximum AC Voltage Measurement

1kV ac

Maximum Resistance Measurement

60000kΩ

True RMS

Yes

DC Current Resolution

10μA

DC Voltage Resolution

0.10 mV

AC Current Resolution

10μA

AC Voltage Resolution

0.10mV

Maximum Frequency

10MHz

Power Source

Battery

Minimum Operating Temperature

0°C

Battery Life

600h

Maximum Operating Temperature

+50°C

Width

86mm

Standards/Approvals

CE

Height

53mm

Weight

480g

Length

188mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Battery Type

AA

COO (Country of Origin):
IN

Gossen-Metrawatt Multimeter, 1kV Maximum AC Voltage Measurement, 10A Maximum DC Current Measurement - M197A


This multimeter is a handheld digital instrument for measuring electrical parameters across low- and medium-voltage environments. It provides selectable AC and DC measurement modes, frequency and duty-cycle capability, Plus temperature and capacitance functions for broader diagnostic tasks. The unit operates from AA batteries and is intended for field and workshop use within defined ambient temperatures.

Features and Benefits:


• *Comes with a 3-year warranty (extendable to 5 years)
• True RMS measurement for accurate AC readings under distortion
• 1000V DC and 1kV AC ranges for high-voltage testing capability
• 10A current range supports mains and circuit-level current checks
• 0.10mV DC voltage resolution for fine voltage discrimination
• 10MHz frequency limit for high-frequency signal assessment

Applications


• Suitable for electricians testing distribution circuits up to 600V category limits
• Ideal for maintenance of HVAC systems requiring temperature measurement
• Used for component testing including capacitance and diode checks
• Can be used for troubleshooting control panels with frequency diagnostics
• Suitable for laboratory bench checks requiring high resistance range

What input protection levels are available for site work?


The instrument meets safety category ratings up to 600V and supports CAT III and CAT IV applications.

How long can it be used between battery changes?


It runs on AA cells and offers around 600 h of operational battery life.

What resistance and current measurement granularity can be expected?


Resistance measures up to 60,000 kΩ with 0.10 Ω resolution while current resolution is 10 μA for both AC and DC ranges.

What operating temperatures are suitable for reliable measurement?


It is designed to function within an ambient range from 0 °C up to +50 °C.

How portable is the unit for site visits?


The device weighs 480 g and is Compact in form, facilitating transport and handheld use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy